Toolcraft TO-6802557 Dust Barrier Door 120x220cm Incl. Tape Zipper

Image Representative of Range

Toolcraft TO-6802557 Dust Barrier Door 120x220cm Incl. Tape Zipper

MPN
TO-6802557
Brand
Toolcraft
EAN-13
4064161076362
Order Code
07-7625
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 350 in stock

The Toolcraft Dust barrier door measures 120 x 220 cm and includes adhesive tape and a zipper. This breathable, reusable door is ideal for dust protection during building renovations and conversions. It effectively creates a dustproof barrier, making it essential for renovation work.
Type Dust barrier door
Dimensions (W x H) 120 cm x 220 cm
Height 220cm
Plastic free packaging Plastic-free packaging
Weight 437g
Width 120cm

Reviews

Be the first to submit a review

Trustpilot