Toolcraft TO-6751674 T04 Soldering Tip Needle-Shaped 7mm x 29mm 1pc

Image Representative of Range

Toolcraft TO-6751674 T04 Soldering Tip Needle-Shaped 7mm x 29mm 1pc

MPN
TO-6751674
Brand
Toolcraft
EAN-13
4064161041117
Order Code
07-7614
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Toolcraft T04 soldering tip features a needle-shaped design with a tip size of 7 mm and a length of 29 mm. As a versatile accessory, it is ideal for precision soldering tasks commonly encountered in electronics and small-scale repairs. Manufactured by Toolcraft, this high-quality soldering tip is offered as a single piece.
Tip Type Needle-shaped
Tip Size 7mm
Length 29mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot