Toolcraft TO-6751668 T02 Soldering Tip Chisel 7mm x 22mm 1pc

Image Representative of Range

Toolcraft TO-6751668 T02 Soldering Tip Chisel 7mm x 22mm 1pc

MPN
TO-6751668
Brand
Toolcraft
EAN-13
4064161041094
Order Code
07-7612
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

Toolcraft's T02 soldering tip features a chisel-shaped design with a tip size of 7 mm and a tip length of 22 mm. It is ideal for precision soldering tasks in electronics repairs and assembly. The product is sold individually as part number TO-6751668.
For Use With Toolcraft
Tip Type Chisel-shaped
Tip Size 7mm
Length 22mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot