Toolcraft TO-6751245 T05 Soldering Tip Flat 7mm 30mm 1 pc For Gas Set

Image Representative of Range

Toolcraft TO-6751245 T05 Soldering Tip Flat 7mm 30mm 1 pc For Gas Set

MPN
TO-6751245
Brand
Toolcraft
EAN-13
4064161041070
Order Code
07-7611
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Toolcraft's soldering tip, model T05, features a flat tip with a 7 mm size and 30 mm length. It is manufactured as a single piece, suitable for precision soldering tasks. Ideal for electronics repair and hobbyist projects, this component ensures efficient heat transfer.
Tip Type Flat
Tip Size 7mm
Length 30mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot