Toolcraft TO-6716475 Workshop Bit Holder 1/4 100mm Durable Steel

Image Representative of Range

Toolcraft TO-6716475 Workshop Bit Holder 1/4" 100mm Durable Steel

MPN
TO-6716475
Brand
Toolcraft
EAN-13
4064161035116
Order Code
07-7603
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 438 in stock

The Toolcraft Workshop Bit Holder is a durable tool designed with a 1/4" (6.3 mm) chuck and measures 100 mm in length. Its robust bit holder grip ensures secure bit placement, offering reliable performance during tasks. This bit holder is ideal for various screwdriving applications, enhancing efficiency in both professional and DIY projects.
Type Bit holder
Blade Length 100mm
Downforce 1/4" (6.3 mm)
Drive 1/4" (6.3 mm)
Handle Length 110mm
Handle Ø 34mm
Length 210mm
Plastic free packaging Plastic-free packaging
Range of use Workshop
Weight 100g

Reviews

Be the first to submit a review

Trustpilot