Toolcraft TO-6699408 Mini spirit level: Compact Pre-levels Various Items

Image Representative of Range

Toolcraft TO-6699408 Mini spirit level: Compact Pre-levels Various Items

MPN
TO-6699408
Brand
Toolcraft
EAN-13
4064161025131
Order Code
07-7601
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,321 in stock

The Toolcraft WWN-136 mini spirit level is a compact and precise measuring tool ideal for ensuring level surfaces in tight spaces. Manufactured by Toolcraft, its lightweight design and high precision make it perfect for both professional and DIY applications. This tool is commonly used in carpentry, installation jobs, and alignment tasks.
Type Mini spirit level
Dimensions (W x H) 42 mm x 11 mm
Height 11mm
Material ABS plastic
Misc Attribute WWN-136
Plastic free packaging Plastic-free packaging
Weight 7.7g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot