Toolcraft TO-6680535 Laser Range Finder 20m Precise Robust Quick

MPN
TO-6680535
Brand
Toolcraft
EAN-13
4064161019543
Order Code
07-7593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 280 in stock

The Toolcraft laser range finder, model TO-6680535, offers precise distance measurement up to 20 metres. It is ideal for construction, interior design, and DIY projects where accurate length measurement is crucial. This compact and efficient distance meter is perfect for both professional and personal use.
Type Laser range finder
Accuracy 3mm
Measurement Range 0 - 20m
Accuracy ± 3mm
Dim (L x W x H) 110 x 40 x 25.5 mm
Height 25.5mm
Laser Category 2
Laser wavelength 650nm
Length 110mm
Max. reading range 20m
Min. reading range 0.2m
Plastic free packaging Plastic-free packaging
Power supply (details) V DC
Reading time (max.) 3s
Weight 70g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot