Toolcraft TO-6547353 Air Intake Filter 3-Piece Activated Charcoal

MPN
TO-6547353
Brand
Toolcraft
EAN-13
4053199996063
Order Code
07-7567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,094 in stock

Toolcraft manufactures the 79-7201 activated charcoal air intake filter, which measures 130 x 130 x 10 mm and comes in a 3-piece set. This replacement carbon filter is suitable for soldering fume extractors, effectively removing harmful particles. It is ideal for use in home, office, or workshop environments to ensure cleaner air during soldering or welding tasks.
Type Activated charcoal air intake filter
For Use With Toolcraft
Dimensions (L x W x H) 130 x 130 x 10 mm
Height 10mm
Length 130mm
Width 130mm

Reviews

Be the first to submit a review

Trustpilot