Toolcraft TO-6481260 Lead-Free Solder Wire Sn993Cu07 250g Halogen-Free

MPN
TO-6481260
Brand
Toolcraft
EAN-13
4053199988938
Order Code
07-7547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £35.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 219 in stock

Toolcraft 2160420 lead-free solder wire Sn99,3Cu0,7 is ideal for environmentally conscious soldering projects. The 250 g spool features a solder composition of 99.3% tin and 0.7% copper, providing excellent flow and bonding properties. It is commonly used for electrical and electronic applications due to its high-quality performance.
Flux Type ROL1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 250g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot