Toolcraft TO-6443502 VDE Handle Quick Release 1000V AC/1500V DC

MPN
TO-6443502
Brand
Toolcraft
EAN-13
4053199983223
Order Code
07-7539
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 398 in stock

The Toolcraft VDE interchangeable grip, model TO-6443502, is a versatile screwdriver handle designed for various applications. It features a safe, insulated grip suitable for electrical work up to 1,000 volts. Ideal for professionals, this Toolcraft product allows easy swapping of screwdriver bits for efficiency.
ESD Safe No
VDE/1000V Approved Yes
DIN Standard DIN EN 60900
EN Standard EN 60900
Handle Length 100mm
Handle Ø 23mm
Plastic free packaging Plastic-free packaging
Product Type Interchangeable grip
Range of use VDE
Screwdriver Features Handle grip
VDE standard 0682-201
Weight 26g

Reviews

Be the first to submit a review

Trustpilot