Toolcraft TO-6425604 CL8 Cross Line Laser with Tripod 8m Range

MPN
TO-6425604
Brand
Toolcraft
EAN-13
4053199976744
Order Code
07-7535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £43.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Produced by Toolcraft, the CL8 cross line laser includes a tripod and features a self-levelling range of up to 8 metres. This precise level tool is ideal for alignment and levelling tasks in construction and interior design projects. The compact design and ease of use make it suitable for both professionals and DIY enthusiasts.
Type Cross line laser
Accuracy ± 0.5mm/m
Accuracy (+/-) 0.5mm/m
Auto-adjustment Range (+/-) 4°
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 74 x 51 x 81.5 mm
Height 81.5mm
Laser Class Class 2
Length 74mm
Misc Attribute CL8
Power Supply 2 x AA 1.5 V batteries
Range (max.) 8m
Weight 170g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot