Toolcraft TO-6326127 Hot Air Nozzle 9.5mm Tip 24mm Length 1pc

MPN
TO-6326127
Brand
Toolcraft
EAN-13
4053199961245
Order Code
07-7523
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

Toolcraft's hot air nozzle features a 9.5 mm tip size and 24 mm tip length, ideal for precision work. This single piece is a spare tip commonly used for heat shrinking applications. The nozzle, part number TO-6326127, provides reliable performance for various technical projects.
Tip Type Hot air nozzles
Tip Size 9.5mm
Length 24mm
Type Hot air nozzle

Reviews

Be the first to submit a review

Trustpilot