Toolcraft TO-6324126 Desoldering Tip 3.3mm Solid Copper Nickel Coated

MPN
TO-6324126
Brand
Toolcraft
EAN-13
4053199960194
Order Code
07-7519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

The Toolcraft desoldering tip is manufactured with a tapered design, featuring a 3.3 mm size and a 19.2 mm length, provided as a single piece. It is ideal for precise desoldering tasks due to its narrow tip, making it suitable for removing solder from electronic components. Toolcraft tools like this are commonly used in electronics repair and prototyping.
Tip Type Tapered
Tip Size 3.3mm
Length 19.2mm
Type Desoldering tip

Reviews

Be the first to submit a review

Trustpilot