Toolcraft TO-6309387 Soldering Tip Knife 45° 5mm Solid Copper 1pc

MPN
TO-6309387
Brand
Toolcraft
EAN-13
4053199948369
Order Code
07-7516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Toolcraft manufactures the N9-5 soldering tip with a knife-tip design angled at 45 degrees. The tip size is 5 mm, and it has a length of 44 mm, making it suitable for precise soldering tasks. It is typically used for electronics work that requires accuracy and detail.
For Use With Toolcraft
Tip Type Knife-tip 45°
Tip Size 5mm
Length 44mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot