Toolcraft TO-6309384 N9-4 Soldering Tip Bevelled 4mm Solid Copper

MPN
TO-6309384
Brand
Toolcraft
EAN-13
4053199948352
Order Code
07-7515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The Toolcraft N9-4 soldering tip features a bevelled 45° design, with a tip size of 4 mm and a length of 44 mm. It is ideal for precision soldering tasks in electronics and jewellery making due to its angled design. This single-piece accessory is compatible with various soldering irons for high-accuracy applications.
For Use With Toolcraft
Tip Type Bevelled 45°
Tip Size 4mm
Length 44mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot