Toolcraft TO-6302079 N9-3 Soldering Tip Bevelled 45° 3mm 44mm Copper

MPN
TO-6302079
Brand
Toolcraft
EAN-13
4053199941049
Order Code
07-7514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Toolcraft manufactures the N9-3 soldering tip, featuring a bevelled 45° design with a tip size of 3 mm and a length of 44 mm. This soldering tip is ideal for precision work and is commonly used in electronics assembly and repair tasks. The package contains one piece, suited for both professional and hobbyist applications.
For Use With Toolcraft
Tip Type Bevelled 45°
Tip Size 3mm
Length 44mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot