Toolcraft TO-5864076 Replacement Brush for Fibre Eraser Brass 4mm 12 Pack

MPN
TO-5864076
Brand
Toolcraft
EAN-13
4053199931651
Order Code
07-7510
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Toolcraft manufactures the TO-5864076 replacement brush, featuring brass wire and a 4 mm diameter. This pack contains 12 pieces, ideal for precision cleaning or fine erasing. Suitable for use in electrical or electronic maintenance tasks, the brushes ensure thorough and effective cleaning.
Type Brass wire brush
Material Brass wire
Diameter 4mm
Dim (Ø x H) 4 mm x 40 mm
Height 40mm
Plastic free packaging Plastic-free packaging
Weight 18g

Reviews

Be the first to submit a review

Trustpilot