Toolcraft TO-5864073 Fibre Eraser Replacement Brush 4mm 12pk For Modelling

MPN
TO-5864073
Brand
Toolcraft
EAN-13
4053199931644
Order Code
07-7509
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 398 in stock

Toolcraft manufactures the TO-5864073 replacement brush, consisting of glass hair, designed for fibre erasers. This product comes in a 12-piece pack with each brush having a diameter of 4 mm. It is typically used for precise cleaning or erasing tasks in electronics or other delicate work where a gentle abrasion is required.
Material Glass fibre yarn
Diameter 4mm
Dim (Ø x H) 4 mm x 42 mm
Height 42mm
Plastic free packaging Plastic-free packaging
Weight 12g

Reviews

Be the first to submit a review

Trustpilot