Toolcraft TO-5861040 Precision Tweezers Stainless Steel Flat/Rounded Tips

MPN
TO-5861040
Brand
Toolcraft
EAN-13
4053199930166
Order Code
07-7506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 512 in stock

The Toolcraft TO-5861040 Precision Tweezers are crafted from high-quality materials, offering excellent precision and control. Designed for detailed work, these 120 mm tweezers are ideal for electronics, crafts, and laboratory applications. Their fine tip and durable construction make them a reliable tool for handling small components delicately.
Type Precision tweezers
Point Type Rounded
Length 120mm
Material Stainless steel
Dim (L x W) 120 mm x 10 mm
Misc Attribute 2a SA
Tip Size 10mm
Weight 18g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot