Toolcraft TO-5702007 Go Universal Pilot Flight Case ABS Secure Locks

MPN
TO-5702007
Brand
Toolcraft
EAN-13
4053199922819
Order Code
07-7497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £242.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The Toolcraft Go pockets TO-5702007 Universal Pilot flight case type is an empty toolbox designed for versatile organisation. Measuring 445 x 515 x 260 mm, it is ideal for storing and transporting various tools. This robust case is typically used by professionals requiring a durable and adaptable storage solution.
Type Pilot flight case type (empty)
Height 515mm
Length 260mm
Width 445mm
Colour Black
Material ABS plastic
Car phone holder features Telescopic handle
Dim (W x H x D) 445 x 515 x 260 mm
Factory colour Black
Inside height 370mm
Inside Width 485mm
Internal depth 200mm
Max. load Capacity 30kg
Range of uses Universal
Volume 36l
Weight 6.8kg

Reviews

Be the first to submit a review

Trustpilot