Toolcraft TO-5645454 CL18-360 Cross Line Laser Self-levelling Bag Incl.

MPN
TO-5645454
Brand
Toolcraft
EAN-13
4053199910229
Order Code
07-7491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £68.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 145 in stock

The Toolcraft CL18-360 is a self-levelling cross line laser with a maximum range of 18 metres, ideal for precise alignment tasks. It includes a 360-degree laser and comes with a convenient bag for transport. Common applications include carpentry, tiling, and interior decorating where accurate level and alignment are crucial.
Type Cross line laser
Accuracy ± 0.5mm/m
Auto-adjustment Range (+/-) 3.5°
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 106.5 x 66.5 x 117.5 mm
Height 117.5mm
Laser Category 2
Laser Class Class 2
Length 106.5mm
Misc Attribute CL18-360
Operating Time (battery-powered) 10h
Plastic free packaging Plastic-free packaging
Power Supply 6V DC
Range (max.) 18m
Weight 389g
Width 66.5mm

Reviews

Be the first to submit a review

Trustpilot