Toolcraft TO-5557149 Precision Tweezers 120mm Stainless Non-Magnetic

MPN
TO-5557149
Brand
Toolcraft
EAN-13
4053199906659
Order Code
07-7456
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 571 in stock

Manufactured by Toolcraft, the TO-5557149 precision tweezers are made from one piece and measure 120 mm in length. They are designed for precise and delicate tasks, suitable for electronics or jewellery work. The tweezers offer high accuracy and control for intricate applications.
Type Precision tweezers
Length 120mm
Material Stainless steel
Dim (L x W) 120 mm x 9.13 mm
Jaw tip width 2mm
Jaw Width 9.13mm
Material properties rust-proof
Misc Attribute 2 SA
Tip length 35.65mm
Tip Size 9.13mm
Weight 20g
Width 9.13mm

Reviews

Be the first to submit a review

Trustpilot