Toolcraft TO-5453598 Hexagonal Nuts M2.5 Brass 100 Pcs Durable Fixings

MPN
TO-5453598
Brand
Toolcraft
EAN-13
4053199889570
Order Code
07-7451
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M2.5 M3
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Toolcraft manufactures the TO-5453598 hexagonal nuts in brass, sized M2.5. These durable nuts are ideal for fastening applications requiring corrosion resistance. Each pack contains 100 nuts, suitable for various mechanical and electronic projects.
Type Hexagon Full Nut
Thread Size M2.5
Material Brass
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
Drive Hex head
ISO standard ISO 4035

Reviews

Be the first to submit a review

Trustpilot