Toolcraft Hex Nuts Hexagonal nuts 620479

Toolcraft Brand: Toolcraft
Toolcraft provides a reliable selection of durable hexagonal brass nuts designed for secure fixings.
Description Image Product Buy Pricing (Ex VAT) Thread Size Type Material FSC Or PEFC Certified Contains Wood And/Or Paper Pack Quantity Pack Type Reach Verified Drive ISO standard
Toolcraft TO-5453598 Hexagonal Nuts M2.5 Brass 100 Pcs Durable Fixings
Toolcraft TO-5453598 Hexagonal Nuts M2.5 Brass 100 Pcs Durable Fixings
Standard range
Order code: 07-7451
MPN: TO-5453598

Despatched within 4 working days - 44 in stock
2+ £2.72
Price per unit Ex VAT
M2.5 Hexagon Full Nut Brass No No 100 Pack Yes Hex head ISO 4035
Toolcraft TO-5453631 Hexagonal Nuts Brass M3 100 pcs Durable Finish
Toolcraft TO-5453631 Hexagonal Nuts Brass M3 100 pcs Durable Finish
Standard range
Order code: 07-7452
MPN: TO-5453631

Despatched within 4 working days - 12 in stock
2+ £3.93
Price per unit Ex VAT
M3 Hexagon Full Nut Brass No No 100 Pack Yes Hex head ISO 4035

Trustpilot