Toolcraft TO-5430837 Cheese Head Screws M2 5mm Steel Galvanised 200 pcs

MPN
TO-5430837
Brand
Toolcraft
EAN-13
4053199813704
Order Code
07-7429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Toolcraft TO-5430837 cheese head countersunk screws are crafted from steel and zinc galvanised for enhanced durability. With a Phillips drive and M2 5 mm size, they are ideal for precise fastening needs. Commonly used in electronics and light mechanical assembly, this pack contains 200 pieces.
Type Cheese head countersunk screws
Thread Size M2
Thread Length 5mm
Screw Head Style Phillips
Material zinc galvanized
ISO standard ISO 7046

Reviews

Be the first to submit a review

Trustpilot