Toolcraft TO-5427702 Allen Screws M5x20mm Hex Socket 100 pcs

Image Representative of Range

Toolcraft TO-5427702 Allen Screws M5x20mm Hex Socket 100 pcs

MPN
TO-5427702
Brand
Toolcraft
EAN-13
4053199803255
Order Code
07-7428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Toolcraft, the TO-5427702 Allen screws are M5 size with a length of 20 mm and a hex socket head. These screws come in a pack of 100, making them ideal for projects requiring reliable fastening solutions. Commonly used in construction and assembly, they are suitable for secure and precise installations.
Type Allen screws
Thread Size M5
Thread Length 20mm
Screw Head Style Cheese head
Standards ISO 4762

Reviews

Be the first to submit a review

Trustpilot