Toolcraft TO-5423379 Allen Screws M3 8mm Hex Socket 100 Pcs

MPN
TO-5423379
Brand
Toolcraft
EAN-13
4053199788446
Order Code
07-7425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Toolcraft manufactures the TO-5423379 Allen screws, featuring an M3 size and 8 mm length, with a hex socket design. This pack of 100 screws is ideal for precision applications and assemblies requiring secure fastening. They are commonly used in mechanical and engineering projects where reliable tightening is crucial.
Type Allen screws
Thread Size M3
Thread Length 8mm
Screw Head Style Cheese head
Standards ISO 4762

Reviews

Be the first to submit a review

Trustpilot