Toolcraft TO-5375970 Countersunk Screws Phillips M3 10mm SS A2 200pcs

MPN
TO-5375970
Brand
Toolcraft
EAN-13
4053199646470
Order Code
07-7415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 15/11/2026

Toolcraft TO-5375970 countersunk screws feature a Phillips head and are made of stainless steel A2, measuring M3 by 10 mm. These screws are ideal for flush installations where a smooth surface is required, preventing protrusion. With a package of 200 pieces, they are commonly used in construction, furniture assembly, and various DIY projects.
Type Countersunk screws
Thread Size M3
Thread Length 10mm
Screw Head Style Phillips
Material A2
ISO standard ISO 7046

Reviews

Be the first to submit a review

Trustpilot