Toolcraft TO-5371935 Allen Screws M2.5x16mm Hex Stainless Steel A2 100pcs

MPN
TO-5371935
Brand
Toolcraft
EAN-13
4053199633029
Order Code
07-7409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Toolcraft TO-5371935 Allen screws are crafted from stainless steel A2, offering durability and resistance to corrosion. Each package contains 100 M2.5 screws, each 16 mm in length, designed with a hex socket for easy installation. These screws are ideal for precision engineering and assembly applications.
Type Allen screws
Thread Size M2.5
Thread Length 16mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards ISO 4762

Reviews

Be the first to submit a review

Trustpilot