Toolcraft TO-5347560 SL 3.0 VDE Slotted Screwdriver 100mm Blade Length

MPN
TO-5347560
Brand
Toolcraft
EAN-13
4053199580071
Order Code
07-7397
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The Toolcraft SL 3.0 VDE is a precision engineering slotted screwdriver with a blade length of 100 mm, ideal for electronics and workshop use. Manufactured by Toolcraft, it features a multi-component grip for enhanced handling. This tool is commonly used in tasks requiring precision in electrical and mechanical applications.
Length 100mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved Yes
Dim (L x W x H) 100 x 21 x 21 mm
Downforce Slot
Height 21mm
Product Type Screwdriver
Screwdriver Features Multi-purpose tool grip
Size SL 3.0
Weight 30g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot