Toolcraft TO-5345748 Phillips Screwdriver PH0 60mm VDE Electrical Use

MPN
TO-5345748
Brand
Toolcraft
EAN-13
4053199578269
Order Code
07-7393
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 152 in stock

The Toolcraft PH0 TO-5345748 VDE is a precision engineering Phillips screwdriver with a blade length of 60 mm. Featuring a multi-component grip, it is ideal for use in electronics and precision mechanics workshops. Suitable for electrical applications, it offers precision and reliability in assembling or repairing small devices.
Length 130mm
ESD Safe No
Tip Type Phillips
Tip Size PH0
VDE/1000V Approved Yes
Dim (L x W x H) 130 x 21 x 21 mm
Downforce Phillips
Height 21mm
Product Type Screwdriver
Screwdriver Features Multi-purpose tool grip
Size PH 0
Weight 25g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot