Toolcraft TO-5342451 Vice Jaw Width 150mm Span 200mm Durable Design

Order Code:

07-7378

Brand: Toolcraft MPN: TO-5342451 EAN-13: 4053199574964
Qty Unit Price (Ex VAT)
1+ £108.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 19/12/2025

The Toolcraft TO-5342451 vice features a jaw width of 150 mm and a maximum span width of 200 mm, providing ample space for holding materials securely. Manufactured by Toolcraft, this robust vice is ideal for precision work in workshops and garages. It is commonly used for clamping and securing materials during cutting, drilling, and assembly tasks.
Type Vice
Jaw Width 165mm
Dim (L x W x H) 455 x 165 x 180 mm
Height 180mm
Length 455mm
Span width (max.) 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot