Toolcraft TO-5342448 Vice Jaw Width 125mm Max Span 150mm

Order Code:

07-7377

Brand: Toolcraft MPN: TO-5342448 EAN-13: 4053199574957

Discontinued


Toolcraft's TO-5342448 vice features a jaw width of 125 mm and a maximum span width of 150 mm, providing a secure grip on various workpieces. This robust vice is ideal for precision engineering tasks, metalworking, and woodworking projects. The durable design ensures reliable performance in both professional workshops and home garages.
Type Vice
Jaw Width 148mm
Dim (L x W x H) 355 x 148 x 153 mm
Height 153mm
Length 355mm
Span width (max.) 150mm

Trustpilot