Toolcraft TO-5342445 Vice 100mm Jaw 125mm Max Span

MPN
TO-5342445
Brand
Toolcraft
EAN-13
4053199574940
Order Code
07-7376
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £57.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Toolcraft TO-5342445 vice features a jaw width of 100 mm and a maximum span width of 125 mm. It is commonly used in workshop settings for securing workpieces. This durable vice is ideal for precision tasks and general repair work.
Type Vice
Jaw Width 125mm
Dim (L x W x H) 305 x 127 x 124 mm
Height 124mm
Length 305mm
Weight 7.5kg

Reviews

Be the first to submit a review

Trustpilot