Toolcraft TO-5284344 Workshop Phillips Screwdriver 00 Blade 50mm

MPN
TO-5284344
Brand
Toolcraft
EAN-13
4053199569038
Order Code
07-7374
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,140 in stock

The Toolcraft TO-5284344 is a high-quality phillips screwdriver with a blade length of 50 mm. It's designed for precise work in electronics and small assembly tasks. This workshop tool is ideal for anyone needing a reliable, durable screwdriver for detailed projects.
Length 150mm
ESD Safe No
Tip Type Phillips
VDE/1000V Approved No
Blade Diameter 0.8mm
Handle Length 100mm
Material Steel
Product Type Screwdriver
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Size 00
Weight 20g

Reviews

Be the first to submit a review

Trustpilot