Toolcraft TO-5137980 Blow Torch 1500°C Adjustable Jet-Flame Soldering

MPN
TO-5137980
Brand
Toolcraft
EAN-13
4053199551415
Order Code
07-7367
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

The Toolcraft blow torch, model TO-5137980, reaches temperatures up to 1500°C. This gas burner is ideal for tasks requiring high heat, such as soldering and brazing. Manufactured by Toolcraft, it is a reliable and durable choice for both hobbyists and professionals.
Type Blow torch
Dimensions (L x W x H) 180 x 45 x 70 mm
Height 70mm
Length 180mm
Max. temperature 1500°C
Maximum Temperature 1500°C
Weight 190g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot