Toolcraft TO-5137863 Suction Cup Handle 100 kg Max Load Capacity

MPN
TO-5137863
Brand
Toolcraft
EAN-13
4053199556731
Order Code
07-7339
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 258 in stock

The Toolcraft TO-5137863 suction cup handle has a maximum load capacity of 100 kg. It is ideal for handling glass, tiles, and other smooth surfaces. This Toolcraft suction cup ensures secure lifting and placement while minimising damage.
Type Suction cup handle
Diameter 205mm
Dimensions (Ø x H) 205 mm x 90 mm
Height 90mm
Material Synthetic rubber
Max. load Capacity 100kg

Reviews

Be the first to submit a review

Trustpilot