Toolcraft TO-5083467 TC-HSK-162 Soldering Iron Kit 1300°C No Gas Bottle

MPN
TO-5083467
Brand
Toolcraft
EAN-13
4053199546534
Order Code
07-7325
Country of Origin
Taiwan
  • Quickly find another product in this range by Maximum Temperature:

    1300°C 1300°C
View Full Product Range (2)

Discontinued


The Toolcraft TC-HSK-162 is a versatile soldering iron kit reaching temperatures up to 1300 °C. It is noteworthy that this kit is supplied without a gas bottle. Ideal for electronics repair and small metalworking projects, the Toolcraft product functions as a reliable gas burner.
Type Soldering iron kit
Wattage 70W
Voltage Not Applicable
Cable Length Not Applicable
Dimensions (L x W x H) 245 x 33 x 190 mm
Gas content 15ml
Height 190mm
Length 245mm
Maximum Temperature 1300°C
Soldering iron features w/o gas bottle
Weight 345g
Width 33mm
WorkingTemperature 1300°C

Trustpilot