Toolcraft TO-5083458 27-Piece Heat-Shrink Tubing Set with 1300 °C Burner

MPN
TO-5083458
Brand
Toolcraft
EAN-13
4053199546503
Order Code
07-7324
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Maximum Temperature:

    1300°C 1300°C
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The Toolcraft TC-HSK-27 is a comprehensive 27-piece heat-shrink tubing set equipped with a 1300 °C mini hot-gas burner. Manufactured by Toolcraft, the kit combines versatility with high-performance heating, making it suitable for electrical insulation and repair tasks. Typical applications include soldering, sealing, and protecting cables and wires in various electrical or automotive projects.
Type Soldering iron kit
Colour Various
Kit Qty 27
Dimensions (L x W x H) 245 x 33 x 190 mm
Gas content 15ml
Height 190mm
Length 245mm
Maximum Temperature 1300°C
Shrinkage Ratio Various
Soldering iron features w/o gas bottle
Weight 345g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot