Toolcraft TO-5083455 Blow Torch 1500°C W/O Gas Bottle Built-in Ignition

MPN
TO-5083455
Brand
Toolcraft
EAN-13
4053199546497
Order Code
07-7323
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Toolcraft blow torch, model 1694485, is a high-performance gas burner that reaches temperatures up to 1500 °C. This versatile tool is ideal for soldering, brazing, and other high-temperature applications. It is supplied without a gas bottle, allowing users to select their preferred gas supply.
Type Blow torch
Dimensions (L x W x H) 180 x 45 x 70 mm
Height 70mm
Length 180mm
Max. temperature 1500°C
Maximum Temperature 1500°C
Soldering iron features w/o gas bottle
Weight 190g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot