Toolcraft TO-5017527 Cable Stripper 0.5-6mm² Insulated & Non-Insulated

MPN
TO-5017527
Brand
Toolcraft
EAN-13
4053199531851
Order Code
07-7319
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Toolcraft TO-5017527 cable stripper efficiently handles cables from 0.5 up to 6 mm². It is ideal for electrical work, allowing precise stripping of insulation from wires. This durable tool is perfect for both professional electricians and DIY enthusiasts.
Type Cable stripper
Length 133mm
Material Steel
Material properties zinc galvanized
Operating range (cross section) (max.) 6mm²
Operating range (diameter) 0.5 up to 6mm
Operating range (diameter) (max.) 6mm
Suitable For Cables
Weight 354g
Width 27mm
Working area (cross section) 0.5 up to 6mm²
Working area cross section (min.) 0.5mm²
Working area diameter (min.) 0.5mm

Reviews

Be the first to submit a review

Trustpilot