Toolcraft TO-4997178 Adjustable Nail Puller/Crowbar Solid Chrome Vanadium

MPN
TO-4997178
Brand
Toolcraft
EAN-13
4053199524426
Order Code
07-7315
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Manufactured by Toolcraft, the Adjustable Nail Puller / Crowbar is a robust 46 cm iron tool. This versatile pry bar features an adjustable mechanism, ideal for extracting nails and levering tasks. It is commonly used in construction and carpentry for prying, lifting, and nail removal applications.
Overall Length 485mm
Material hardness 42HRC
Weight 1000g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot