Toolcraft TO-4995417 HF Soldering Tip Pencil-Shaped 0.2mm x 25mm

MPN
TO-4995417
Brand
Toolcraft
EAN-13
4053199528264
Order Code
07-7313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 189 in stock

Toolcraft's HF-0,2BF soldering tip is pencil-shaped with a tip size of 0.2 mm and a length of 25 mm, ideal for precision work. It is suitable for detailed soldering tasks and electronics assembly where accuracy is crucial. This product comes in a package containing one piece and is identified by code TO-4995417.
For Use With Toolcraft
Tip Type Pencil-shaped
Tip Size 0.2mm
Length 25mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot