Toolcraft TO-4995411 HF Soldering Tip Chisel-Shaped 3.2mm 17mm

MPN
TO-4995411
Brand
Toolcraft
EAN-13
4053199528240
Order Code
07-7311
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 341 in stock

Toolcraft's HF-3,2MF is a chisel-shaped soldering tip with a size of 3.2 mm and a length of 17 mm. This high-quality tip is designed for precision soldering tasks in electronics and circuit board work. Commonly used in workshops, it is sold as a single unit with product code TO-4995411.
For Use With Toolcraft
Tip Type Chisel-shaped
Tip Size 3.2mm
Length 17mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot