Toolcraft TO-4995402 Chisel Soldering Tip 1.2mm x 17mm For HF Stations

MPN
TO-4995402
Brand
Toolcraft
EAN-13
4053199528219
Order Code
07-7308
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Toolcraft HF-1,2MF soldering tip is a chisel-shaped tool with a tip size of 1.2 mm and a length of 17 mm. Designed for precision work, it is ideal for electronics soldering and small-scale repairs. This single unit is identified by the code TO-4995402.
For Use With Toolcraft
Tip Type Chisel-shaped
Tip Size 1.2mm
Length 17mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot