Toolcraft TO-4995399 Soldering Tip Chisel-Shaped 2.4mm 17mm Length

MPN
TO-4995399
Brand
Toolcraft
EAN-13
4053199528202
Order Code
07-7307
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

The Toolcraft HF-2,4MF soldering tip is a chisel-shaped tool with a tip size of 2.4 mm and a length of 17 mm, making it ideal for precise soldering tasks. Manufactured by Toolcraft, this tip is commonly used in electronics repair and assembly. It is sold individually and provides reliable performance for detailed work.
For Use With Toolcraft
Tip Type Chisel-shaped
Tip Size 2.4mm
Length 17mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot