Toolcraft TO-4988661 SRS-142 Vice 70mm Jaw Quick Clamping Aluminium

MPN
TO-4988661
Brand
Toolcraft
EAN-13
4053199521609
Order Code
07-7306
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Toolcraft TO-4988661 vice features a jaw width of 70 mm and a maximum span width of 60 mm, making it ideal for precision work. It is constructed for durability and performance in various clamping applications. This vice is commonly used in workshops and by hobbyists for secure holding of items.
Type Vice
Jaw Width 60mm
Dim (L x W x H) 226 x 115 x 60 mm
Height 60mm
Length 226mm
Material Aluminium
Weight 0.4kg

Reviews

Be the first to submit a review

Trustpilot