Toolcraft TO-4988658 SRS-143 Vice 100mm Quick-Release Die-Cast Body

MPN
TO-4988658
Brand
Toolcraft
EAN-13
4053199524273
Order Code
07-7305
Country of Origin
China

Discontinued


The Toolcraft SRS-143 Vice TO-4988658 features a jaw width of 100 mm and a maximum span width of 90 mm, making it suitable for various woodworking and mechanical engineering tasks. With its quick-release mechanism and adjustable flat vice, it is ideal for woodworking, joinery, and woodcarving. The double handle design and silver grey finish ensure ease of use and durability for applications in crafts and workbenches.
Type Vice
Jaw Width 90mm
Dim (L x W x H) 315 x 150 x 78 mm
Height 78mm
Length 315mm
Material Aluminium
Plastic free packaging Plastic-free packaging
Weight 1.55kg

Trustpilot