Toolcraft TO-4985175 Star Bit Set 50 pcs S2 Steel for Versatile Use

MPN
TO-4985175
Brand
Toolcraft
EAN-13
4053199525539
Order Code
07-7294
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    T 10 T 15 T 20 T 25 T 30
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

Manufactured by Toolcraft, the 50 pieces of T 15 Star bit are crafted from durable S2 steel. These torx bits are ideal for precise applications, providing reliability and strength for various screwdriving tasks. Commonly used in automotive and electronics industries, they ensure secure and efficient fastening.
Type Star bit
Drive 1/4" (6.3 mm)
Length 25mm
Material S2 steel
Plastic free packaging Plastic-free packaging
Size T 15

Reviews

Be the first to submit a review

Trustpilot