Toolcraft TO-4983471 Soldering Tip Chisel 0.8mm 17mm 1pc

MPN
TO-4983471
Brand
Toolcraft
EAN-13
4053199523801
Order Code
07-7289
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £4.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The Toolcraft T-0,8D soldering tip is chisel-shaped with a tip size of 0.8 mm and a length of 17 mm. Designed by Toolcraft, it is ideal for precision soldering work requiring accuracy and control. This tool is typically used in electronic component soldering tasks.
For Use With TOOLCRAFT soldering stations
Tip Type Chisel-shaped
Tip Size 0.8mm
Length 17mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot